FPGA LatticeXP Family 10000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 256-Pin FBGA Tray
Lattice Semiconductor LFXP10C-3F256C technical specifications.
| Package/Case | BGA |
| Frequency | 320MHz |
| Lead Free | Lead Free |
| Max Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 255Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Number of I/Os | 188 |
| Number of Logic Blocks (LABs) | 1250 |
| Number of Logic Elements/Cells | 10000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 221184b |
| RoHS Compliant | No |
| Series | XP |
| RoHS | Not CompliantNo |
No datasheet is available for this part.