The LFXP10C-3FN256C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 320MHz and has a maximum supply voltage of 3.465V and a minimum supply voltage of 1.71V. The device is specified to operate within a temperature range of 0°C to 85°C. It is packaged in a BGA package and is RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LFXP10C-3FN256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP10C-3FN256C technical specifications.
| Package/Case | BGA |
| Frequency | 320MHz |
| Lead Free | Lead Free |
| Max Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 255Kb |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 188 |
| Number of Logic Blocks (LABs) | 1250 |
| Number of Logic Elements/Cells | 10000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 221184b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP10C-3FN256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.