IC FPGA 188 I/O 256FBGA
Sign in to ask questions about the Lattice Semiconductor LFXP10C-3FN256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP10C-3FN256I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 255Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Number of I/Os | 188 |
| Number of Logic Blocks (LABs) | 1250 |
| Number of Logic Elements/Cells | 10000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 221184b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP10C-3FN256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.