IC FPGA 244 I/O 388FBGA
Sign in to ask questions about the Lattice Semiconductor LFXP10C-3FN388C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP10C-3FN388C technical specifications.
| Package/Case | FBGA |
| Frequency | 320MHz |
| Lead Free | Lead Free |
| Max Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 255Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 244 |
| Number of Logic Blocks (LABs) | 1250 |
| Number of Logic Elements/Cells | 10000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 221184b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP10C-3FN388C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.