FPGA LatticeXP Family 10000 Cells 360MHz 130nm Technology 1.8V/2.5V/3.3V 256-Pin FBGA Tray
Sign in to ask questions about the Lattice Semiconductor LFXP10C-4F256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP10C-4F256I technical specifications.
| Package/Case | BGA |
| Frequency | 360MHz |
| Lead Free | Lead Free |
| Max Frequency | 360MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 255Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 188 |
| Number of Logic Blocks (LABs) | 1250 |
| Number of Logic Elements/Cells | 10000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 221184b |
| RoHS Compliant | No |
| Series | XP |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LFXP10C-4F256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.