The LFXP10C-4FN256C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor, packaged in a BGA package and designed for surface mount. It operates at a maximum frequency of 360MHz and has a memory size of 255Kb. The device is RoHS compliant and suitable for use in temperatures ranging from 0°C to 85°C. It features 201 I/Os and 2125 logic blocks, with a total of 17000 logic elements/cells.
Lattice Semiconductor LFXP10C-4FN256C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 360MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 255Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 201 |
| Number of Logic Blocks (LABs) | 2125 |
| Number of Logic Elements/Cells | 17000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 282624b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
No datasheet is available for this part.