The LFXP10C-4FN256I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 360MHz and has a maximum operating temperature of 100°C. The device is supplied with a voltage between 1.71V and 3.465V. It is packaged in a 256-ball BGA package and is mounted on the surface. The FPGA has 10000 logic elements and 1250 logic blocks, and it has 188 I/Os. It is RoHS compliant and lead-free.
Sign in to ask questions about the Lattice Semiconductor LFXP10C-4FN256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP10C-4FN256I technical specifications.
| Package/Case | BGA |
| Frequency | 360MHz |
| Lead Free | Lead Free |
| Max Frequency | 360MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 255Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Number of I/Os | 188 |
| Number of Logic Blocks (LABs) | 1250 |
| Number of Logic Elements/Cells | 10000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 221184b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP10C-4FN256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.