The LFXP10C-4FN388C is a 360MHz field programmable gate array (FPGA) from Lattice Semiconductor. It operates within a supply voltage range of 1.71V to 3.465V and has a maximum operating temperature of 85°C. The device is packaged in a surface mount FBGA package and is compliant with RoHS regulations. The FPGA features 10000 logic elements, 1250 logic blocks, and 244 I/Os, with a memory size of 255Kb and 221184b RAM.
Sign in to ask questions about the Lattice Semiconductor LFXP10C-4FN388C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP10C-4FN388C technical specifications.
| Package/Case | FBGA |
| Frequency | 360MHz |
| Lead Free | Lead Free |
| Max Frequency | 360MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 255Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Number of I/Os | 244 |
| Number of Logic Blocks (LABs) | 1250 |
| Number of Logic Elements/Cells | 10000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 221184b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP10C-4FN388C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.