The LFXP10C-5FN256C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 400MHz and is packaged in a BGA package. The device is designed to operate within a temperature range of 0-85°C and is compatible with lead-free processes. The FPGA features 10000 logic elements/cells and 1250 logic blocks (LABs), with 188 I/Os and 255Kb of memory. It is RoHS compliant and available in a tray packaging format.
Sign in to ask questions about the Lattice Semiconductor LFXP10C-5FN256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP10C-5FN256C technical specifications.
| Package/Case | BGA |
| Frequency | 400MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 255Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 188 |
| Number of Logic Blocks (LABs) | 1250 |
| Number of Logic Elements/Cells | 10000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 221184b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP10C-5FN256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.