The LFXP10E-3FN388C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor with a maximum operating frequency of 320MHz and a supply voltage of 1.2V. It operates within a temperature range of 0-85°C and is available in a surface mount package. The device features 10000 logic elements/cells and 1250 logic blocks (LABs), with 244 I/Os. It is compliant with RoHS regulations and is packaged in a tray with 60 units per package.
Lattice Semiconductor LFXP10E-3FN388C technical specifications.
| Max Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 255Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 244 |
| Number of Logic Blocks (LABs) | 1250 |
| Number of Logic Elements/Cells | 10000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 221184b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP10E-3FN388C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.