The LFXP10E-4F388C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 360MHz and has a minimum operating temperature of 0°C and a maximum operating temperature of 85°C. The device is supplied at 1.2V and is available in a 60-BGA package. The FPGA features 10000 logic elements/cells, 1250 logic blocks (LABs), and 244 I/Os. It has a memory size of 255Kb and a RAM size of 221184b.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFXP10E-4F388C technical specifications.
| Package/Case | BGA |
| Max Frequency | 360MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 255Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 244 |
| Number of Logic Blocks (LABs) | 1250 |
| Number of Logic Elements/Cells | 10000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 221184b |
| RoHS Compliant | No |
| Series | XP |
| RoHS | Not Compliant |
No datasheet is available for this part.