The LFXP10E-4FN256C is a 360MHz 4-layer BGA Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage between 1.14V and 1.26V. The device features 10000 logic elements, 1250 logic blocks, and 188 I/Os. It is available in a tray packaging with a quantity of 90 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Lattice Semiconductor LFXP10E-4FN256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP10E-4FN256C technical specifications.
| Package/Case | BGA |
| Frequency | 360MHz |
| Lead Free | Lead Free |
| Max Frequency | 360MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 255Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Number of I/Os | 188 |
| Number of Logic Blocks (LABs) | 1250 |
| Number of Logic Elements/Cells | 10000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 221184b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP10E-4FN256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.