The LFXP10E-4FN388I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates within a temperature range of -40°C to 100°C and is supplied at 1.2V. This device features 10000 logic elements/cells, 1250 logic blocks (LABs), and 244 I/Os. It is available in a tray packaging with 60 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFXP10E-4FN388I technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 360MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 255Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Number of I/Os | 244 |
| Number of Logic Blocks (LABs) | 1250 |
| Number of Logic Elements/Cells | 10000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 221184b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
No datasheet is available for this part.