IC FPGA 188 I/O 256FBGA
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFXP10E-5F256C technical specifications.
| Package/Case | BGA |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 255Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 188 |
| Number of Logic Blocks (LABs) | 1250 |
| Number of Logic Elements/Cells | 10000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 221184b |
| RoHS Compliant | No |
| Series | XP |
| RoHS | Not Compliant |
No datasheet is available for this part.