The LFXP10E-5F388C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features a 1.2V operating supply voltage and a maximum operating frequency of 400MHz. The device is packaged in a 4-layer BGA package and is suitable for surface mount applications. The LFXP10E-5F388C has a memory size of 255Kb and a RAM size of 221184b. It operates within a temperature range of 0°C to 85°C. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFXP10E-5F388C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 255Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Number of I/Os | 244 |
| Number of Logic Blocks (LABs) | 1250 |
| Number of Logic Elements/Cells | 10000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 221184b |
| RoHS Compliant | No |
| Series | XP |
| RoHS | Not Compliant |
No datasheet is available for this part.