The LFXP15C-3F256C is a 320MHz Field Programmable Gate Array (FPGA) with 4,000 logic elements and 188 I/Os. It operates over a temperature range of 0°C to 85°C and is supplied with a voltage between 1.71V and 3.465V. The device is packaged in a BGA package and is suitable for surface mount applications.
Lattice Semiconductor LFXP15C-3F256C technical specifications.
| Package/Case | BGA |
| Frequency | 320MHz |
| Lead Free | Lead Free |
| Max Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 385Kb |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Number of I/Os | 188 |
| Number of Logic Blocks (LABs) | 1875 |
| Number of Logic Elements/Cells | 15000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 331776b |
| RoHS Compliant | No |
| Series | XP |
| RoHS | Not CompliantNo |
No datasheet is available for this part.