The LFXP15C-3F484I is a field programmable gate array (FPGA) from Lattice Semiconductor. It features 4 logic blocks (LABs) and 15,000 logic elements/cells. The device operates at a maximum frequency of 320MHz and has a maximum operating temperature of 100°C. It is supplied at 1.8V and is available in a 300-pin tray package. The LFXP15C-3F484I is not RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LFXP15C-3F484I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP15C-3F484I technical specifications.
| Package/Case | 300 |
| Lead Free | Lead Free |
| Max Frequency | 320MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 385Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Number of I/Os | 300 |
| Number of Logic Blocks (LABs) | 1875 |
| Number of Logic Elements/Cells | 15000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 331776b |
| RoHS Compliant | No |
| Series | XP |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP15C-3F484I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.