The LFXP15C-3FN388C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor, operating at a maximum frequency of 320MHz. It has a memory size of 385Kb and is packaged in a FBGA package. The device is designed to operate within a temperature range of 0°C to 85°C and is compliant with RoHS regulations. The LFXP15C-3FN388C is a surface mount device and is available in a tray packaging format with 60 units per package.
Sign in to ask questions about the Lattice Semiconductor LFXP15C-3FN388C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP15C-3FN388C technical specifications.
| Package/Case | FBGA |
| Frequency | 320MHz |
| Lead Free | Lead Free |
| Max Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 385Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 268 |
| Number of Logic Blocks (LABs) | 1875 |
| Number of Logic Elements/Cells | 15000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 331776b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP15C-3FN388C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.