The LFXP15C-3FN388I is a 320MHz field-programmable gate array (FPGA) from Lattice Semiconductor. It operates within a temperature range of -40°C to 100°C and is supplied with 1.8V. The device features 268 I/Os, 1875 logic blocks, and 15000 logic elements. It is available in a tray packaging with 60 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Lattice Semiconductor LFXP15C-3FN388I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP15C-3FN388I technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 320MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 385Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Number of I/Os | 268 |
| Number of Logic Blocks (LABs) | 1875 |
| Number of Logic Elements/Cells | 15000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 331776b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP15C-3FN388I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.