IC FPGA 300 I/O 484FBGA
Lattice Semiconductor LFXP15C-3FN484C technical specifications.
| Package/Case | 300 |
| Lead Free | Lead Free |
| Max Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 385Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Number of I/Os | 300 |
| Number of Logic Blocks (LABs) | 1875 |
| Number of Logic Elements/Cells | 15000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 331776b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
No datasheet is available for this part.