The LFXP15C-3FN484I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 15000 logic elements/cells, 1875 logic blocks (LABs), and 300 I/Os. The device operates at a maximum frequency of 320MHz and has a memory size of 385Kb. It is available in a 300-pin package and is suitable for surface mount applications. The LFXP15C-3FN484I is RoHS compliant and has a maximum operating temperature of 100°C.
Sign in to ask questions about the Lattice Semiconductor LFXP15C-3FN484I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP15C-3FN484I technical specifications.
| Package/Case | 300 |
| Lead Free | Lead Free |
| Max Frequency | 320MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 385Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Number of I/Os | 300 |
| Number of Logic Blocks (LABs) | 1875 |
| Number of Logic Elements/Cells | 15000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 331776b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP15C-3FN484I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.