The LFXP15C-4F256C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features a maximum operating frequency of 360MHz and a memory size of 385Kb. The device is packaged in a BGA package and is suitable for surface mount applications. The LFXP15C-4F256C operates within a temperature range of 0°C to 85°C and is not RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LFXP15C-4F256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP15C-4F256C technical specifications.
| Package/Case | BGA |
| Max Frequency | 360MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 385Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 188 |
| Number of Logic Blocks (LABs) | 1875 |
| Number of Logic Elements/Cells | 15000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 331776b |
| RoHS Compliant | No |
| Series | XP |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP15C-4F256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.