The LFXP15C-4FN256C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It has a maximum operating frequency of 360MHz and operates within a temperature range of 0-85°C. This device is designed for surface mount applications and is packaged in a BGA package. The LFXP15C-4FN256C is a lead-free device and is compliant with RoHS regulations.
Sign in to ask questions about the Lattice Semiconductor LFXP15C-4FN256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP15C-4FN256C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 360MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 385Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Number of I/Os | 188 |
| Number of Logic Blocks (LABs) | 1875 |
| Number of Logic Elements/Cells | 15000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 331776b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP15C-4FN256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.