The LFXP15C-4FN256I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 360MHz and has an operating supply voltage of 1.8V. The device is packaged in a BGA package and is suitable for surface mount applications. The LFXP15C-4FN256I is designed to operate within a temperature range of -40°C to 100°C. It is RoHS compliant and available in a tray packaging with 90 units per package.
Lattice Semiconductor LFXP15C-4FN256I technical specifications.
| Package/Case | BGA |
| Max Frequency | 360MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 385Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 188 |
| Number of Logic Blocks (LABs) | 1875 |
| Number of Logic Elements/Cells | 15000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 331776b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
No datasheet is available for this part.