The LFXP15C-4FN388C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 4,000 logic elements, 268 I/Os, and operates at 1.8V. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. The LFXP15C-4FN388C is compliant with RoHS regulations and is available in a tray packaging format with 60 units per package.
Sign in to ask questions about the Lattice Semiconductor LFXP15C-4FN388C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP15C-4FN388C technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 360MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 385Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Number of I/Os | 268 |
| Number of Logic Blocks (LABs) | 1875 |
| Number of Logic Elements/Cells | 15000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 331776b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP15C-4FN388C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.