The LFXP15C-4FN388I is a 1.8V field programmable gate array (FPGA) with a maximum operating frequency of 360MHz. It features 385Kb of memory and 268 I/Os. The device is RoHS compliant and operates within a temperature range of -40°C to 100°C. It is available in a tray packaging with 60 units per package. The LFXP15C-4FN388I is a lead-free device suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFXP15C-4FN388I technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 360MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 385Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Number of I/Os | 268 |
| Number of Logic Blocks (LABs) | 1875 |
| Number of Logic Elements/Cells | 15000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 331776b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
No datasheet is available for this part.