The LFXP15C-4FN484I is a 300-pin tray field-programmable gate array from Lattice Semiconductor. It operates at a maximum frequency of 360MHz and has a memory size of 385Kb. The device is RoHS compliant and lead free, with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has 300 I/Os and 1875 logic blocks, with 15000 logic elements/cells. The LFXP15C-4FN484I is packaged in a 300-pin tray and is suitable for use in a variety of applications.
Sign in to ask questions about the Lattice Semiconductor LFXP15C-4FN484I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP15C-4FN484I technical specifications.
| Package/Case | 300 |
| Lead Free | Lead Free |
| Max Frequency | 360MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 385Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Number of I/Os | 300 |
| Number of Logic Blocks (LABs) | 1875 |
| Number of Logic Elements/Cells | 15000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 331776b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP15C-4FN484I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.