The LFXP15C-5F388C is a 400MHz field programmable gate array (FPGA) from Lattice Semiconductor. It features 385Kb of memory and 15000 logic elements/cells, with 268 I/Os and 1875 logic blocks (LABs). The device operates from a 1.8V supply and is available in a surface mount package. The LFXP15C-5F388C is suitable for use in applications where high-speed processing is required, with an operating temperature range of 0°C to 85°C.
Sign in to ask questions about the Lattice Semiconductor LFXP15C-5F388C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP15C-5F388C technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 385Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Number of I/Os | 268 |
| Number of Logic Blocks (LABs) | 1875 |
| Number of Logic Elements/Cells | 15000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 331776b |
| RoHS Compliant | No |
| Series | XP |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP15C-5F388C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.