The LFXP15C-5FN256C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor, featuring 400MHz frequency and 385Kb memory size. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage between 1.71V and 3.465V. The device is packaged in a 256-pin BGA package and is compliant with RoHS regulations. It is designed for surface mount applications and has 188 I/Os and 15000 logic elements.
Sign in to ask questions about the Lattice Semiconductor LFXP15C-5FN256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP15C-5FN256C technical specifications.
| Package/Case | BGA |
| Frequency | 400MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 385Kb |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 188 |
| Number of Logic Blocks (LABs) | 1875 |
| Number of Logic Elements/Cells | 15000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 331776b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP15C-5FN256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.