The LFXP15E-3F484I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 320MHz and has a memory size of 385Kb. The device is packaged in a BGA484 package and is designed for surface mount applications. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The LFXP15E-3F484I is not RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LFXP15E-3F484I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP15E-3F484I technical specifications.
| Package/Case | 300 |
| Lead Free | Lead Free |
| Max Frequency | 320MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 385Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Number of I/Os | 300 |
| Number of Logic Blocks (LABs) | 1875 |
| Number of Logic Elements/Cells | 15000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 331776b |
| RoHS Compliant | No |
| Series | XP |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP15E-3F484I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.