The LFXP15E-3FN256C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 320MHz and has an operating supply voltage of 1.2V. The device is packaged in a BGA package and is suitable for surface mount applications. The FPGA has 15000 logic elements and 385Kb of memory, making it suitable for a variety of applications. It is RoHS compliant and has a temperature range of 0-85°C.
Lattice Semiconductor LFXP15E-3FN256C technical specifications.
| Package/Case | BGA |
| Max Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 385Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 188 |
| Number of Logic Blocks (LABs) | 1875 |
| Number of Logic Elements/Cells | 15000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 331776b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
No datasheet is available for this part.