The LFXP15E-3FN256I is a Field Programmable Gate Array from Lattice Semiconductor with a maximum frequency of 320MHz and an operating supply voltage of 1.2V. It has a memory size of 385Kb and is packaged in a BGA with a surface mount. The device is RoHS compliant and operates within a temperature range of -40°C to 100°C.
Lattice Semiconductor LFXP15E-3FN256I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 320MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 385Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Number of I/Os | 188 |
| Number of Logic Blocks (LABs) | 1875 |
| Number of Logic Elements/Cells | 15000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 331776b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
No datasheet is available for this part.