The LFXP15E-3FN484C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 320MHz and has a minimum operating temperature of 0°C and a maximum operating temperature of 85°C. The device is supplied at 1.2V and is available in a 300-pin package. It is RoHS compliant and is packaged in a tray. The FPGA has a memory size of 385Kb and a RAM size of 331776b, with 15000 logic elements/cells and 1875 logic blocks (LABs).
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFXP15E-3FN484C technical specifications.
| Package/Case | 300 |
| Max Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 385Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 300 |
| Number of Logic Blocks (LABs) | 1875 |
| Number of Logic Elements/Cells | 15000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 331776b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
No datasheet is available for this part.