The LFXP15E-4F256I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor, featuring a maximum operating frequency of 360MHz and a maximum operating temperature of 100°C. It has a memory size of 385Kb and a RAM size of 331776b, with 15000 logic elements/cells and 1875 logic blocks (LABs). The device is available in a BGA package, with a lead-free finish and a surface mount configuration.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFXP15E-4F256I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 360MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 385Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Number of I/Os | 188 |
| Number of Logic Blocks (LABs) | 1875 |
| Number of Logic Elements/Cells | 15000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 331776b |
| RoHS Compliant | No |
| Series | XP |
| RoHS | Not Compliant |
No datasheet is available for this part.