The LFXP15E-5FN256C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 400MHz and has a memory size of 385Kb. The device is packaged in a BGA package and is suitable for surface mount applications. The LFXP15E-5FN256C is RoHS compliant and has a maximum operating temperature of 85°C. It is available in a tray packaging with 90 units per package.
Lattice Semiconductor LFXP15E-5FN256C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 385Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Number of I/Os | 188 |
| Number of Logic Blocks (LABs) | 1875 |
| Number of Logic Elements/Cells | 15000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 331776b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP15E-5FN256C to view detailed technical specifications.
No datasheet is available for this part.