Field Programmable Gate Array (FPGA) with 17,000 logic elements and 2,125 logic array blocks. Features 358 I/Os and 282,624 bits of RAM. Operates at a 1.2V supply voltage, with a range of 1.14V to 1.26V. This surface mount component is housed in a 484-pin FBGA package, suitable for operation between -40°C and 100°C.
Sign in to ask questions about the Lattice Semiconductor LFXP2-17E-5FN484I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-17E-5FN484I technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 311Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 358 |
| Number of Logic Blocks (LABs) | 2125 |
| Number of Logic Elements/Cells | 17000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 282624b |
| RoHS Compliant | Yes |
| Series | XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-17E-5FN484I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.