The LFXP2-17E-5FT256I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor, packaged in a 17 X 17 MM, FTBGA-256 package, suitable for surface mount. It operates over a temperature range of -40°C to 100°C and is not RoHS compliant. The device has 201 I/Os, 2125 logic blocks, and 17000 logic elements/cells, with a RAM size of 282624 bits. It is designed to operate at a supply voltage of 1.2V, with a maximum supply voltage of 1.26V and a minimum supply voltage of 1.14V.
Lattice Semiconductor LFXP2-17E-5FT256I technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 201 |
| Number of Logic Blocks (LABs) | 2125 |
| Number of Logic Elements/Cells | 17000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 282624b |
| RoHS Compliant | No |
| Series | XP2 |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-17E-5FT256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.