Field Programmable Gate Array (FPGA) with 17,000 logic elements and 2,125 logic array blocks. Features 201 I/Os and 282,624 bits of RAM. Operates at a maximum frequency of 200MHz with a supply voltage range of 1.14V to 1.26V. Surface mountable in a 256-pin package, this RoHS compliant component is lead-free and suitable for operation between 0°C and 85°C.
Sign in to ask questions about the Lattice Semiconductor LFXP2-17E-5FTN256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-17E-5FTN256C technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 311Kb |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 201 |
| Number of Logic Blocks (LABs) | 2125 |
| Number of Logic Elements/Cells | 17000 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 282624b |
| RoHS Compliant | Yes |
| Series | XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-17E-5FTN256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.