The LFXP2-17E-5QN208I is a 28-Lead PQFP Field-Programmable Gate Array from Lattice Semiconductor. It operates over a temperature range of -40°C to 100°C and is supplied with a voltage between 1.14V and 1.26V. The device is RoHS compliant and features 146 I/Os, 2125 logic blocks, and 17000 logic elements. It is packaged in a 28 X 28 MM lead-free plastic QFP-208 package, available in quantities of 24 per tray.
Lattice Semiconductor LFXP2-17E-5QN208I technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 146 |
| Number of Logic Blocks (LABs) | 2125 |
| Number of Logic Elements/Cells | 17000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 282624b |
| RoHS Compliant | Yes |
| Series | XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-17E-5QN208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.