The LFXP2-17E-6FN484C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 17000 logic elements and 358 I/Os, with a memory size of 311Kb and 282624b of RAM. The device operates at a supply voltage of 1.2V and is RoHS compliant. It is available in a 23 X 23 MM, LEAD FREE, FPBGA-484 package and is suitable for surface mount applications. The operating temperature range is 0-85°C.
Sign in to ask questions about the Lattice Semiconductor LFXP2-17E-6FN484C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-17E-6FN484C technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 311Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 358 |
| Number of Logic Blocks (LABs) | 2125 |
| Number of Logic Elements/Cells | 17000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 282624b |
| RoHS Compliant | Yes |
| Series | XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-17E-6FN484C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.