The LFXP2-17E-6FT256I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 17000 logic elements and 201 I/Os. The device operates within a temperature range of -40°C to 100°C and is supplied at 1.2V. The LFXP2-17E-6FT256I is packaged in a 90-unit tray and is not RoHS compliant.
Lattice Semiconductor LFXP2-17E-6FT256I technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 311Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 201 |
| Number of Logic Blocks (LABs) | 2125 |
| Number of Logic Elements/Cells | 17000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 282624b |
| RoHS Compliant | No |
| Series | XP2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LFXP2-17E-6FT256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.