The LFXP2-17E-6FTN256I is a Field Programmable Gate Array from Lattice Semiconductor, packaged in a 17 X 17 MM, LEAD FREE, FTBGA-256. It operates over a temperature range of -40°C to 100°C and is supplied with a voltage between 1.14V and 1.26V. The device has 201 I/Os and 17000 logic elements. It is RoHS compliant and available in a tray packaging with 90 units per package.
Sign in to ask questions about the Lattice Semiconductor LFXP2-17E-6FTN256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-17E-6FTN256I technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 201 |
| Number of Logic Blocks (LABs) | 17000 |
| Number of Logic Elements/Cells | 17000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 282624b |
| RoHS Compliant | Yes |
| Series | XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-17E-6FTN256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.