The LFXP2-17E-6QN208I is a 28-Lead PQFP Field Programmable Gate Array from Lattice Semiconductor. It operates over a temperature range of -40°C to 100°C and is supplied with a voltage between 1.14V and 1.26V. The device is RoHS compliant and lead free, packaged in a tray of 24 units. It features 17000 logic elements and 17000 LABs, with 188 I/Os and 282624b of RAM.
Sign in to ask questions about the Lattice Semiconductor LFXP2-17E-6QN208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-17E-6QN208I technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 188 |
| Number of Logic Blocks (LABs) | 17000 |
| Number of Logic Elements/Cells | 17000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 282624b |
| RoHS Compliant | Yes |
| Series | XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-17E-6QN208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.