The LFXP2-17E-7FTN256C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 17000 logic elements and operates at a supply voltage of 1.2V. The device is packaged in a lead-free LBGA package and is rated for operation up to 85°C. It is available in a tray packaging configuration with 90 units per package. The FPGA is RoHS compliant and is suitable for use in a variety of applications.
Sign in to ask questions about the Lattice Semiconductor LFXP2-17E-7FTN256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-17E-7FTN256C technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 311Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 201 |
| Number of Logic Blocks (LABs) | 2125 |
| Number of Logic Elements/Cells | 17000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 282624b |
| RoHS Compliant | Yes |
| Series | XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-17E-7FTN256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.