The LFXP2-17E-7QN208C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 311Kb of memory, 17000 logic elements, and 146 I/Os. The device operates within a temperature range of 0°C to 85°C and is supplied with a voltage between 1.14V and 1.26V. The LFXP2-17E-7QN208C is packaged in a lead-free PQFP-208 package and is compliant with RoHS regulations.
Lattice Semiconductor LFXP2-17E-7QN208C technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 311Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 146 |
| Number of Logic Blocks (LABs) | 2125 |
| Number of Logic Elements/Cells | 17000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 282624b |
| RoHS Compliant | Yes |
| Series | XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-17E-7QN208C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.