Lattice Semiconductor LFXP2-30E-5F672C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 443Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 472 |
| Number of Logic Blocks (LABs) | 3625 |
| Number of Logic Elements/Cells | 29000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 396288b |
| RoHS Compliant | No |
| Series | XP2 |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-30E-5F672C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.