The LFXP2-30E-5F672I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 29000 logic elements and 396288 bits of RAM. The device is packaged in a BGA package and is designed for surface mount applications. It operates over a temperature range of -40°C to 100°C. The FPGA is not RoHS compliant.
Lattice Semiconductor LFXP2-30E-5F672I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 472 |
| Number of Logic Blocks (LABs) | 3625 |
| Number of Logic Elements/Cells | 29000 |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 396288b |
| RoHS Compliant | No |
| Series | XP2 |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-30E-5F672I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.