The LFXP2-30E-5FT256C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 443Kb of memory and 29000 logic elements/cells. The device operates at a maximum supply voltage of 1.26V and a minimum supply voltage of 1.14V. It is available in a Lead Free LBGA package and is suitable for surface mount applications. The LFXP2-30E-5FT256C is rated for operation between 0°C and 85°C.
Sign in to ask questions about the Lattice Semiconductor LFXP2-30E-5FT256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-30E-5FT256C technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 443Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 201 |
| Number of Logic Blocks (LABs) | 3625 |
| Number of Logic Elements/Cells | 29000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 396288b |
| RoHS Compliant | No |
| Series | XP2 |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-30E-5FT256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.