Field Programmable Gate Array (FPGA) featuring 29,000 logic elements and 3625 logic blocks. Offers 443Kb of memory and 396,288 bits of RAM. Operates with a supply voltage of 1.2V, ranging from 1.14V to 1.26V. Supports 201 I/Os and is designed for surface mount installation in a PBGA256 package. This lead-free, RoHS compliant component operates from -40°C to 100°C.
Sign in to ask questions about the Lattice Semiconductor LFXP2-30E-5FTN256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-30E-5FTN256I technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 443Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 201 |
| Number of Logic Blocks (LABs) | 3625 |
| Number of Logic Elements/Cells | 29000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 396288b |
| RoHS Compliant | Yes |
| Series | XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-30E-5FTN256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.