The LFXP2-30E-6FN672C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 443Kb of memory, 29000 logic elements, and operates at 1.2V with a maximum temperature of 85°C. This device is lead free and RoHS compliant, making it suitable for a wide range of applications. The FPGA is packaged in a 27 X 27 MM, lead free, FPBGA-672 package and is available in trays of 40 units.
Sign in to ask questions about the Lattice Semiconductor LFXP2-30E-6FN672C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-30E-6FN672C technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 443Kb |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 472 |
| Number of Logic Blocks (LABs) | 3625 |
| Number of Logic Elements/Cells | 29000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 396288b |
| RoHS Compliant | Yes |
| Series | XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-30E-6FN672C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.